• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100023271 100023271 NF connector RJ45 socket, straight 1 pc(s) Piece

Packaging type
Piece
Product type
NF connector
Connector type
RJ45 socket, straight
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • MIL-STD.: U-79/UU
Packaging type

Piece

Product type

NF connector

Connector type

RJ45 socket, straight

Connection

Soldering

Content

1 pc(s)

Case material

Steel

Manufacturer part #

100023271

Contact material

CuZn

Length

29.50 mm

RoHS-compliant

Yes

Temperature range

-55 °C up to +85 °C

Type

100023271

Seal type

Bayonet

Factory colour

Black

Bend relief

No

Nominal current

0.1 A

Nominal voltage

50 V

Number of pins

10

Recess diameter (details)

24.5 mm

Mating cycles

1500

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1550138 Telegärtner 100023271 100023271 NF connector RJ45 socket, straight 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1550138 Telegärtner 100023271 100023271 NF connector RJ45 socket, straight 1 pc(s) Piece

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)