• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100023019 Telegärtner RJ-45 plug 100023019 Plug, straight Pins: 8 No. of pins (RJ) 8 Silver 1 pc(s)

Packaging type
Single
Connector type
Plug, straight
No. of pins
8
Specification
CAT 6
Connector standard
RJ45
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Telegärtner RJ-45 plug

Our service for you

Technical specifications

Packaging type

Single

Type

100023019

Connector type

Plug, straight

No. of pins

8

CAT 6

Connector standard

RJ45

AWG max.

24

AWG (min.)

27

Connection

Punch down

Factory colour

Silver

Content

1 pc(s)

Contact material

Phosphorus bronze

Material

Silver

RoHS-compliant

Yes

Features

+ shielding

Material (details)

PC UL94 V0

Nominal current (details)

1 A

Pins

8

Connector cross section (fixed)

0.36 - 0.51 mm

Cable diameter (details)

5.5 mm

Temperature range

-40 - +70 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 409983 Telegärtner 100023019 Telegärtner RJ-45 plug 100023019 Plug, straight Pins: 8 No. of pins (RJ) 8 Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 409983 Telegärtner 100023019 Telegärtner RJ-45 plug 100023019 Plug, straight Pins: 8 No. of pins (RJ) 8 Silver 1 pc(s)

Description

RJ-45 plug suitable for cabling in office buildings, data centers, industrial systems and work at home · With 360° shielding and stranded and solid wire.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)