• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100023040 RJ45 CONNECTOR CAT 6A shielded 100023040 Plug, straight No. of pins (RJ) 8P8C Metal 1 pc(s)

Product type
RJ45 connector
Connector type
Plug, straight
No. of pins
8P8C
Specification
CAT 6A
Connector standard
RJ45
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

100023040

Product type

RJ45 connector

Connector type

Plug, straight

No. of pins

8P8C

CAT 6A

Connector standard

RJ45

AWG max.

24

AWG (min.)

27

Connection

Cut & Clip

Factory colour

Metal

Content

1 pc(s)

Contact material

Spring steel 0.8 µm, gold-plated

Material

Zinc (die-cast, Ni-plated)

Width

13.80 mm

Height

16.20 mm

Length

49 mm

RoHS-compliant

Yes

Features

shielded housing

Seal type

Snap-in

Temperature range

-40 - +70 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1550243 Telegärtner 100023040 RJ45 CONNECTOR CAT 6A shielded 100023040 Plug, straight No. of pins (RJ) 8P8C Metal 1 pc(s)

Description

Of the RJ45 CONNECTOR CAT.6 A is the for time-saving and reliable pre-fabrication on site, for all networks of voice up to 10 Gigabit Ethernet. In just 60 seconds, it can be on all common types of cable - without the need for special tools. Especially with limited space in the data center can be connections centimeter quickly and cost-effectively. Cable lengths clip and the resulting space problems are a thing of the past. And thanks to its compact design, the multi-port enabled Cat 6A connector also can be used in a confined space.
Application:
Step 1: cable sheath, remove pairs sorting, untwisting and in the wires manager imports. The integrated mounting help protects the circuit board and simplifies the installation. The well visible printing, the color code according to T568A and T568B can be chosen. Wires manager with a pair of pliers together and push in the protruding Veins cut.
Step 2: installation aid and remove the circuit board with the connected wires in the connector housing. The wires management is secured against rotation designed and can only be used in the right orientation in the connector housing.
Step 3: Housing latching and the strain relief in place.

This text is machine translated.

Scope of delivery

  • Plug incl. protective cap.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 136.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)