• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100023340 100023340 BNC connector Plug, right angle 50 Ω 1 pc(s)

1/2
Image similar
Cable category
RG 223/U
Product type
BNC connector
Connector type
Plug, right angle
Impedance
50 Ω
Connection
Crimp
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BNC plug connector

  • The plug socket - name, according to the shape of the inner conductor defined.
  • This text is machine translated.

Technical specifications

Cable category

RG 223/U

Product type

BNC connector

Connector type

Plug, right angle

Impedance

50 Ω

Connection

Crimp

Content

1 pc(s)

Cable Ø

5.20 mm

Max. frequency

4 GHz

Case material

Brass nickel plated

Manufacturer part #

100023340

Insulation material

PTFE

Contact material

Brass gold plated

RoHS-compliant

Yes

Temperature range

-40 - +155 °C

Type

100023340

Seal type

Bayonet

Factory colour

Silver (metallic)

Weight

0.014

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1366672 Telegärtner 100023340 100023340 BNC connector Plug, right angle 50 Ω 1 pc(s)

Description

The BNC series is the most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. Both 50 and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the BNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. BNC connectors are used for signal, data and video transmission applications.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 64.98*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)