• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100024761 100024761 R-SMA connector Socket, straight 50 Ω 1 pc(s)

1/3
Cable category
RG 58 C/U
Product type
R-SMA connector
Connector type
Socket, straight
Impedance
50 Ω
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 13.99
-39 %
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

R-SMA connector

  • In reverse, the reverse connector type specified.

Our service for you

Technical specifications

Cable category

RG 58 C/U

Product type

R-SMA connector

Connector type

Socket, straight

Impedance

50 Ω

Connection

Crimp

Content

1 pc(s)

Cable Ø

4.95 mm

Case material

Brass nickel plated

Manufacturer part #

100024761

Insulation resistance

≥ 5 GΩ

Insulation material

PTFE

Contact material

Brass gold plated

RoHS-compliant

Yes

Temperature range

-55 - +155 °C

Type

100024761

Documents & Downloads

Datasheet

Datasheet 1090927 Telegärtner 100024761 100024761 R-SMA connector Socket, straight 50 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1090927 Telegärtner 100024761 100024761 R-SMA connector Socket, straight 50 Ω 1 pc(s)

Description

The term “reverse-polarised connectors” is used where, for example, a standard cable plug has a female centre contact, instead of a male centre contact. Reverse-polarised connectors are mainly used in WLAN applications and are available in three different series: R-SMA connectors are supplied with a threaded coupling, are vibration resistant and can be used up to frequencies of over 6 GHz (depending on type). The impedance is controlled at 50 Ω.

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.