• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100024959 100024959 PH socket Socket, straight 1 pc(s)

1/2
Image similar
Product type
PH socket
Connector type
Socket, straight
Connection
Crimp
Content
1 pc(s)
Cable Ø
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

146 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PH socket

  • The plug socket - name, according to the shape of the inner conductor defined.
  • This text is machine translated.

Our service for you

Technical specifications

Product type

PH socket

Connector type

Socket, straight

Connection

Crimp

Content

1 pc(s)

Cable Ø

5 mm

Case material

PBT GF

Manufacturer part #

100024959

Insulation material

PTFE

Contact material

Brass gold plated

RoHS-compliant

Yes

Temperature range

-20 - +70 °C

Type

100024959

Seal type

Screw-on

Documents & Downloads

Datasheet

Datasheet 1366649 Telegärtner 100024959 100024959 PH socket Socket, straight 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1366649 Telegärtner 100024959 100024959 PH socket Socket, straight 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 79.98*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)