
Highlights & Details
TNC-plug connector
- The plug socket - name, according to the shape of the inner conductor defined.
- This text is machine translated.
Technical specifications
- Cable category
RG 58 C/U
- Product type
TNC connector
- Connector type
Socket, straight
- Impedance
50 Ω
- Connection
Crimp
- Content
1 pc(s)
- Cable Ø
4.95 mm
- Max. frequency
5 GHz
- Case material
Brass nickel plated
- Manufacturer part #
100027542
- Insulation resistance
5 GΩ
- Insulation material
PE
- Contact material
Brass gold plated
- RoHS-compliant
Yes
- Temperature range
-40 - +155 °C
- Type
100027542
- Seal type
Screw-on
- Factory colour
Silver (metallic)
- Weight
0.014
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1090990 Telegärtner 100027542 100027542 TNC connector Socket, straight 50 Ω 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1090990 Telegärtner 100027542 100027542 TNC connector Socket, straight 50 Ω 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 116.98*
What kind of HF Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































