• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100027684 100027684 MCX connector Plug, right angle 50 Ω 1 pc(s)

1/2
Cable category
RG 316/U
Product type
MCX connector
Connector type
Plug, right angle
Impedance
50 Ω
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MCX connector

  • The plug socket - name, according to the shape of the inner conductor defined.
  • This text is machine translated.

Technical specifications

Cable category

RG 316/U

Product type

MCX connector

Connector type

Plug, right angle

Impedance

50 Ω

Connection

Crimp

Content

1 pc(s)

Cable Ø

2.60 mm

Manufacturer part #

100027684

Insulation resistance

1 GΩ

Insulation material

PTFE

Contact material

Gold plated

RoHS-compliant

Yes

Type

100027684

Seal type

Push-Pull

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1090909 Telegärtner 100027684 100027684 MCX connector Plug, right angle 50 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1090909 Telegärtner 100027684 100027684 MCX connector Plug, right angle 50 Ω 1 pc(s)

Description

MCX-Plug connectors are small coaxial Plug connectors with Snap closure for Frequencies up to 6 GHz. Areas of Application: GPS Systems, WLAN, Fixed line and mobile Communications.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 118.98*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)