• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100027727 100027727 FME connector Plug, vertical mount 50 Ω 1 pc(s)

1/2
Cable category
Low Loss
Product type
FME connector
Connector type
Plug, vertical mount
Impedance
50 Ω
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FME plug connector

  • The plug socket - name, according to the shape of the inner conductor defined.
  • This text is machine translated.

Our service for you

Technical specifications

Cable category

Low Loss

Product type

FME connector

Connector type

Plug, vertical mount

Impedance

50 Ω

Connection

Crimp

Content

1 pc(s)

Cable Ø

5.90 mm

Case material

Brass nickel plated

Manufacturer part #

100027727

Insulation resistance

≥ 5 GΩ

Insulation material

PP

Contact material

Gold plated

RoHS-compliant

Yes

Type

100027727

Seal type

Screw-on

Documents & Downloads

Datasheet

Datasheet 1090893 Telegärtner 100027727 100027727 FME connector Plug, vertical mount 50 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1090893 Telegärtner 100027727 100027727 FME connector Plug, vertical mount 50 Ω 1 pc(s)

Description

The FME series is a miniature coax connector with screw coupling. The FME series can be used up to a frequency of 2 GHz. The impedance is controlled at 50 Ω. Connector styles are available for flexible and conformable cables. Solder and crimp techniques are used to terminate this series. Applications for the FME series are in the area of mobile communications, especially in vehicles due to their compact size and durability.

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.