• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100027726 100027726 FME connector Plug, straight 50 Ω 1 pc(s)

1/2
Cable category
H155
Product type
FME connector
Connector type
Plug, straight
Impedance
50 Ω
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FME plug connector

  • The plug socket - name, according to the shape of the inner conductor defined.
  • This text is machine translated.

Technical specifications

Cable category

H155

Product type

FME connector

Connector type

Plug, straight

Impedance

50 Ω

Connection

Crimp

Content

1 pc(s)

Cable Ø

5.90 mm

Case material

Brass nickel plated

Manufacturer part #

100027726

Insulation resistance

≥ 5 GΩ

Insulation material

PP

Contact material

Gold plated

RoHS-compliant

Yes

Type

100027726

Seal type

Screw-on

Factory colour

Silver (metallic)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1090890 Telegärtner 100027726 100027726 FME connector Plug, straight 50 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1090890 Telegärtner 100027726 100027726 FME connector Plug, straight 50 Ω 1 pc(s)

Description

The FME series is a miniature coax connector with screw coupling. The FME series can be used up to a frequency of 2 GHz. The impedance is controlled at 50 Ω. Connector styles are available for flexible and conformable cables. Solder and crimp techniques are used to terminate this series. Applications for the FME series are in the area of mobile communications, especially in vehicles due to their compact size and durability.

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)