• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telestar 5212051 Coax Outside diameter: 7.2 mm 110 dB White 50 m

1/2
Product type
Coax
Shield rating greater than
110 dB
Cable features
Shielded
Outside Ø
7.2 mm
Content
50 m
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

187 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.36)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High-quality coaxial cable, 50 meters

  • 50 meter coaxial cableFor Sat, cable and DVB-T.4-way shielded

Technical specifications

Product type

Coax

Shield rating greater than

110 dB

Cable features

Shielded

Factory colour

White

Outside Ø

7.2 mm

Content

50 m

Attenuation

110 dB

Packaged

Yes

Sold per metre

No

Manufacturer part #

5212051

Type

50 Meter Koaxkabel für Sat, Kabel und DVB-T

Max. length sold by the metre

50 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2574709 Telestar 5212051 Coax Outside diameter: 7.2 mm 110 dB White 50 m

Description

The coaxial cable with very good shielding properties is suitable for loss-free transmission of digital TV signals over long distances.

This text is machine translated.

Features

  • Screen dimensions 110 dBOuter sheath 7.2 mm2 x 64 x 0.12 mm shielding braid2 x double aluminum foil

Scope of delivery

  • 1x 50 meter coaxial cable in foil

What kind of Coaxial Cables are you looking for?

More interesting products

(*All information is plus legal VAT)