• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teltonika PR3PUPS3 Mains PSU (fixed voltage) 9 V DC 1 A 9 W

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TELTONIKA PR3PUPS3 power supply

  • Power supply, 9W, High Quality Accessories, Fully Compatible with Teltonika Networking Products, ,
  • This text is machine translated.

Technical specifications

Product type

Mains PSU (fixed voltage)

Max. output current

1 A

Output voltage

9 V DC

Output current (max.) - rounded

1 A

Output

4-pin

9 W

Input voltage (max.)

240 V AC

Min. input voltage

100 V AC

Weight

138.1 g

Type

PR3PUPS3

Factory colour

Black

Product type description

Ladegerät

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3202996 Teltonika PR3PUPS3 Mains PSU (fixed voltage) 9 V DC 1 A 9 W

Description

Scope of delivery

  • 1x PR3PUPS3 power supply, 1x EU-plug, 1x AU-plug, 1x UK-plug, 1x US-plug

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)