• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Terminal adapter HC-B 10-A-DT-PER-M 1648429 Phoenix Contact

Image similar
Packaging type
Package
Number of pins
10
Type
HC-B 10-A-DT-PER-M
Manufacturer part #
1648429
Connection
Push-in connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 22 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 32.00 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Terminal adapter HC-B 10-A-DT-PER-M

  • HC-B10-A-DT-PER-M
  • Industrial packaging with 5 pieces

Technical specifications

Packaging type

Package

Type

HC-B 10-A-DT-PER-M

Manufacturer part #

1648429

Number of pins

10

Connection

Push-in connector

Total no. of pins

10 + PE

Content

5 pc(s)

Max. temperature

125 °C

Leading contact (PE)

Yes

Industrial packaging

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 719481 Terminal adapter HC-B 10-A-DT-PER-M 1648429 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 719481 Terminal adapter HC-B 10-A-DT-PER-M 1648429 Phoenix Contact

Description

HEAVYCON terminal adapter, pin insert, B10 series, 10-pos., for the right side of the control cabinet, push-in connection

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 166.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)