• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Terminal adapter HC-B 16-A-DT-PEL-M 1648445 Phoenix Contact

Image similar
Packaging type
Package
Number of pins
16
Type
HC-B 16-A-DT-PEL-M
Manufacturer part #
1648445
Connection
Push-in connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 38.00 / piece)
€ 200.00
-5 %
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Terminal adapter HC-B 16-A-DT-PEL-M

  • HC-B16-A-DT PEL-M
  • Industrial packaging with 5 pieces

Technical specifications

Packaging type

Package

Type

HC-B 16-A-DT-PEL-M

Manufacturer part #

1648445

Number of pins

16

Connection

Push-in connector

Total no. of pins

16 + PE

Content

5 pc(s)

Max. temperature

125 °C

Leading contact (PE)

Yes

Industrial packaging

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 716353 Terminal adapter HC-B 16-A-DT-PEL-M 1648445 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 716353 Terminal adapter HC-B 16-A-DT-PEL-M 1648445 Phoenix Contact

Description

HEAVYCON terminal adapter, pin insert, B16 series, 16-pos., for the left side of the control cabinet, push-in connection

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 206.99€ 196.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)