• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Terminal adapter HC-B 24-A-DT-PER-F 1648490 Phoenix Contact

Image similar
Packaging type
Package
Number of pins
24
Type
HC-B 24-A-DT-PER-F
Manufacturer part #
1648490
Connection
Push-in connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 59.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Terminal adapter HC-B 24-A-DT-PER-F

  • HC-B24-A-DT-PER-F
  • Industrial packaging with 5 pieces

Technical specifications

Packaging type

Package

Type

HC-B 24-A-DT-PER-F

Manufacturer part #

1648490

Number of pins

24

Connection

Push-in connector

Total no. of pins

24 + PE

Content

5 pc(s)

Max. temperature

125 °C

Leading contact (PE)

Yes

Industrial packaging

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 584435 Terminal adapter HC-B 24-A-DT-PER-F 1648490 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 584435 Terminal adapter HC-B 24-A-DT-PER-F 1648490 Phoenix Contact

Description

HEAVYCON terminal adapter socket insert, B24 series, 24-pos., for the right side of the control cabinet, push-in connection

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 302.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)