• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Terminal marking SK 3,81/2,8:FORTL.ZAHLEN 21-30 0804109:0021 Phoenix Contact

Packaging type
Package
Type
Numbers
Imprint
21 - 30
Manufacturer part #
0804109:0021
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 5.20 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Terminal marking SK 3,81/2,8:FORTL.ZAHLEN 21-30

  • SK 3,81/2, 8:serial numb. 21-30
  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Package

Imprint

21 - 30

Type

Numbers

Manufacturer part #

0804109:0021

Industrial packaging

Yes

Content

10 pc(s)

Clamp width

3.81 mm

Type

SK 3,81/2,8:FORTL.ZAHLEN 21-30

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 715403 Terminal marking SK 3,81/2,8:FORTL.ZAHLEN 21-30 0804109:0021 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 715403 Terminal marking SK 3,81/2,8:FORTL.ZAHLEN 21-30 0804109:0021 Phoenix Contact

Description

Marker card, self-adhesive, horizontally labeled with the consecutive numbers: 21 ... 30, 10-section marker strips with 14 identical decades, white

More interesting products

(*All information is plus legal VAT)