• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Terminal marking ZB 6,QR:FORTL.ZAHLEN 81-90 1051029:0081 Phoenix Contact

Packaging type
Piece
Type
Numbers
Imprint
81 - 90
Manufacturer part #
1051029:0081
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 1.10 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Imprint

81 - 90

Type

Numbers

Manufacturer part #

1051029:0081

Content

10 pc(s)

Clamp width

6.2 mm

Width

6.2 mm

Type

1051029:0081

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 587801 Terminal marking ZB 6,QR:FORTL.ZAHLEN 81-90 1051029:0081 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 587801 Terminal marking ZB 6,QR:FORTL.ZAHLEN 81-90 1051029:0081 Phoenix Contact

Description

Zack marker strip, 10-section, vertically labeled with the consecutive numbers: 81 ... 90, white, Width: 6 mm

More interesting products

(*All information is plus legal VAT)