• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Terminal marking ZBFM 5/WH,LGS:FORTL.ZAHLEN 37-48 0803605:0037 Phoenix Contact

Packaging type
Tape
Type
Numbers
Imprint
37 - 48
Manufacturer part #
0803605:0037
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 10.50 / piece)
€ 110.00
-5 %
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Terminal marking ZBFM 5/WH,LGS:FORTL.ZAHLEN 37-48

  • ZBFM 5/WH, LGS: serial numb. 37-48
  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Tape

Imprint

37 - 48

Type

Numbers

Manufacturer part #

0803605:0037

Industrial packaging

Yes

Content

10 pc(s)

Type

ZBFM 5/WH,LGS:FORTL.ZAHLEN 37-48

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 718060 Terminal marking ZBFM 5/WH,LGS:FORTL.ZAHLEN 37-48 0803605:0037 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 718060 Terminal marking ZBFM 5/WH,LGS:FORTL.ZAHLEN 37-48 0803605:0037 Phoenix Contact

Description

Zack marker sheet flat, 120-section, horizontally labeled with the consecutive numbers: 37 ... 48, suitable for all terminal blocks with 5.2 mm pitch, white

Hints

Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)