• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teroson MS 9360 BK CR Glue 2496053 310 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

81 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 122.55)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Glue

Content

310 ml

Documents & Downloads

Security datasheet

Security datasheet 1299122 Teroson MS 9360 BK CR Glue 2496053 310 ml

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request

Description

Adhesive for elastic bonding on metal or lacquered surfaces as well as adhesive seal. Very high initial adhesion with wide adhesive spectrum. Odourless, isocyanate, and silicone-free. Applications: wagon and Containerbau, plant construction, metal and sheet metal processing, plastic technology, air-conditioning and ventilation technology, Clean Room Technology.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)