• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 04370-00003-00 Plastering tape tesa® Professional (L x W) 25 m x 50 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.76)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® cleaning tape UV-Extra fabric 4370

  • Can be used outdoors for up to 8 weeks
  • Can be torn by hand
  • Good adhesion, even on rough surfaces
  • Easy and clean to remove
  • Extremely tear-resistant
  • Easy to roll off

Technical specifications

Product type

Plastering tape

Adhesive tape features

UV-resistant

Manual pull and tear

Easily dispensed

No-residue

Length

25 m

Width

50 mm

Thickness

0.31 mm

Breakout force

60 N/10 mm

Adhesive type

Natural rubber

Series

tesa® Professional

Type

04370-00003-00

Content

1 pc(s)

Dim

(L x W) 25 m x 50 mm

Material (details)

Natural rubber

Material thickness

310 µm

Description

If painting or cleaning in the outdoor area takes a little longer and you want to protect sensitive surfaces, tesa® 4370 is the right choice. The robust fabric tape can be used outdoors for up to 8 weeks due to its high UV resistance and water resistance - thanks to its high adhesion even on rough surfaces. tesa® 4370 was developed by professionals for professionals, can be processed comfortably and is often used in the context of facade renovations.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.