• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa SPVC 66001-00002-00 Plastering tape tesa® Professional Orange (L x W) 33 m x 30 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.17)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® PVC cleaning tape smooth 66001

  • Smooth plastering tape with robust sPVC carrier film and powerful natural rubber adhesive
  • ideal for masking sensitive areas in painting and plaster work outdoors
  • Also holds on slightly rough surfaces
  • Also suitable for bundling and fixing objects
  • Range of application from +5°C to +60°C.
  • UV resistance for up to six weeks

Technical specifications

Product type

Plastering tape

Adhesive tape features

UV-resistant

Suitable for outdoor use

Length

33 m

Width

30 mm

Thickness

0.12 mm

Breakout force

22 N/10 mm

Max. temperature

+60 °C

Min. temperature

+5 °C

Factory colour

Orange

Adhesive type

Natural rubber

Carrier material

Soft PVC

Series

tesa® Professional

Type

SPVC

Content

1 pc(s)

Dim

(L x W) 33 m x 30 mm

Material (details)

Natural rubber

Description

The tesa® PVC cleaning tape 66001 is a very good choice when it comes to masking and protecting sensitive surfaces in painting and cleaning work outdoors. Thanks to its outstanding adhesive performance, it adheres reliably even on slightly rough surfaces. The robust plastering tape is UV-resistant for up to six weeks, is suitable for longer work applications and can be removed again without residue during this time. It can be processed at temperatures from +5 °C to +60 °C. Due to its properties, it can also be used for bundling and fixing. Because it is available in bold colors, it also provides valuable services as a marking tape.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.