• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa SPVC 60399-00003-00 Plastering tape tesa® Professional White (L x W) 33 m x 30 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.13)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® PVC Standard cleaning tape smooth 60399

  • The smooth facade tape can be processed at temperatures between +5°C and +60°C.
  • Can also be used for bundling, fixing or marking
  • UV resistance up to 2 weeks
  • Suitable for slightly rough surfaces
  • Carrier material = sPVC, adhesive = natural rubber

Technical specifications

Product type

Plastering tape

Adhesive tape features

UV-resistant

Suitable for outdoor use

Length

33 m

Width

30 mm

Thickness

0.13 mm

Breakout force

20 N/10 mm

Max. temperature

+60 °C

Min. temperature

+5 °C

Factory colour

White

Adhesive type

Natural rubber

Carrier material

PVC wrap

Series

tesa® Professional

Type

SPVC

Content

1 pc(s)

Dim

(L x W) 33 m x 30 mm

Material (details)

Natural rubber

Description

The tesa® PVC Standard cleaning tape smooth 60399 is the ideal solution when it comes to masking surfaces in painting and cleaning work in the outdoor area. Its high adhesive performance ensures that it also adheres to slightly rough surfaces. The facade tape is UV-resistant for up to two weeks and can be removed again without residue during this time. In addition, it can withstand temperatures from +5 °C to +60 °C. The simple and fast application complements the many advantages. In addition, the robust adhesive tape is also suitable for bundling, fixing and - as available in conspicuous colors - also for marking. Thus tesa® PVC Standard cleaning tape 60399 is an all-round talent for every construction site.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.