• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa SPVC EMBOSSED 67001-00002-00 Plastering tape tesa® Professional Orange (L x W) 33 m x 30 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.15)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® PVC cleaning tape cross-ribbed 67001

  • Cross-ribbed PVC cleaning tape for masking during painting and plaster work outdoors
  • Also suitable for bundling and fixing objects
  • When you tear it off by hand, the embossed back ensures a straight edge
  • Can be used at temperatures from +5 to +60 °C 1 6 weeks UV-resistant
  • Also adheres to slightly rough surfaces
  • Carrier material = sPVC, adhesive = natural rubber

Technical specifications

Product type

Plastering tape

Adhesive tape features

UV-resistant

Suitable for outdoor use

Manual pull and tear

Length

33 m

Width

30 mm

Thickness

0.13 mm

Breakout force

22 N/10 mm

Factory colour

Orange

Adhesive type

Natural rubber

Carrier material

PVC wrap

Series

tesa® Professional

Type

SPVC EMBOSSED

Content

1 pc(s)

Dim

(L x W) 33 m x 30 mm

Material (details)

Rubber-based

Description

The tesa® PVC cleaning tape cross-ribbed 67001 can be used for many applications due to its outstanding adhesive properties. It is particularly suitable for masking during painting and cleaning work outdoors. It is UV-resistant for up to six weeks and can be removed without any problem or residue during this period. The robust cleaning tape sticks to slightly rough surfaces because of the natural rubber adhesive. Thanks to its temperature resistance of +5 °C up to +60 °C, it can be used in almost all seasons. Since the back is cross-grooved, it can be pulled in quickly, easily and with a straight edge by hand. In addition, the cleaning tape is also suitable for bundling, fixing and marking - and is thus a valuable assistant for professional and hobby craftsmen on every construction site.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.