• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 04398-00000-00 Plastering tape tesa® Professional Blue (L x W) 25 m x 30 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.24)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® cleaning tape fabric Basic 4398

  • Facade adhesive tape for professional painting and plaster work outdoors
  • Can be removed without residue during the 10-day UV resistance
  • ideal for protecting sensitive facade areas, window frames and other surfaces
  • Easy to handle, easy to tear by hand
  • Saves time on any construction site
  • Carrier material = fabric, adhesive = natural rubber

Technical specifications

Product type

Plastering tape

Adhesive tape features

UV-resistant

Suitable for outdoor use

No-residue

Manual pull and tear

Length

25 m

Width

30 mm

Thickness

0.26 mm

Breakout force

55 N/10 mm

Factory colour

Blue

Adhesive type

Natural rubber

Series

tesa® Professional

Type

04398-00000-00

Content

1 pc(s)

Dim

(L x W) 25 m x 30 mm

Material (details)

Synthetic rubber

Description

The tesa® cleaning tape fabric Basic 4398 protects sensitive areas during painting and cleaning work, e.g. Window or door frame. It can be easily torn by hand and securely fastened on almost all external surfaces. This is ensured by its natural rubber adhesive, which gives it a high holding force. The cleaning tape is UV-resistant for up to 10 days and can be removed without any problem or residue during this time. With the tesa® cleaning tape fabric Basic 4398 professionals and ambitious hobby craftsmen can rely on the comprehensive protection and devote themselves faster to their actual work.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.