• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa FALT 55214-00000-00 Fly screen White 1 pc(s)

Eco
1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 47.95)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® Insect Stop Fly screen Foldable aluminum frame for windows - white

  • tesa insect stop FOLDING metallic aluminum frameThe window net with adjustable size aluminum frame for long lasting protectionThis effectively keeps away insects and spidersEasy and convenient installationFixing can be done easily even without any technical experienceLow effort with a big effectFast assembly without toolsWith the patented telescopic profile and the folding corner connectors, a form-fitting assembly is achieved in a matter of secondsApprox. 60 min Total duration of installationClear View Plus fabricGood view and optimal air circulation thanks to insect protection with fine mesh made of extra thin fibers
  • Blue Angel Logo, environmental label with a stylised figure and laurel wreath. Text: 'Blue Angel, The Environmental Label'. Website: www.blauer-engel.de/uz34.

Technical specifications

  • Dimensions: Minimum 0.8m x 0.8m | Maximum 1.4m x 1.4m
  • Mesh size: 1.26mm x 1.26mm
  • Tissue material: Pet
  • Mounting type: Drill-free with retaining brackets that grip around the edge of the window frame (frame)
Product type

Fly screen

Suitable for

Inside/outside

Use

Horsefly

Fly

Midget

Beetle

Cockroach

Mosquito

Moth

Gnat

Cockroach

Cranefly

Spider

Wasp

Show more
Factory colour

White

Weight

2.042

Content

1 pc(s)

UKCA

yes

Eco badge reference

Blauer Engel DE-UZ 34

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2376311 tesa FALT 55214-00000-00 Fly screen White 1 pc(s)

Description

tesa insect stop FOLDING metallic aluminum frame The tesa insect stop FOLDING aluminum frame is the comfortable solution for effective and durable mosquito and fly protection. The folding frame can be easily folded up and adjusted to the size of your own window thanks to the patented folding technology and the telescopic profile. Complex assembly is a thing of the past. Everyone can now claim the advantages of a high quality tesa fly screen even without technical expertise. When designing this effective insect protection, tesa paid attention to a particularly convenient and intuitive fixing without any maintenance effort. No surfing before going to bed and no painful mosquito bites in the morning. This is of fundamental importance for people with allergies to insect bites. The dense network with fine, thin fibers reliably keeps away interfering mosquitoes and other insects, without thereby hindering the view or the air circulation noticeably. This means that the windows can still be opened and closed without hindrance. This innovative mosquito protection combines functionality and comfort in a unique product.

This text is machine translated.

Features

  • Flexible and precisely adjustable through telescopic profiles
  • Faster assembly by folding corner connector (patent pending)
  • A durable aluminum frame system
  • Can be mounted without manual work and tools
  • With Clear View Ultra fabric: Extra thin fibers for better ventilation

Scope of delivery

  • 1x tesa insect stop FOLDING metallic aluminum frame

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 117.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)