
Highlights & Details
tesa® insect stop standard fly screen - white (L x B) 2.2 m x 1.2 m.
- Especially for doorsVentilate rooms & protect against annoying insects, e.g. at the terrace door & balcony door2-part insect screen for attachment without drilling thanks to the Easy-on / Easy-off systemWith integrated pressure and cutting aidThe Velcro strips can be removed without leaving any residueSelf-adhesive hook-and-loop tape holds the window net securely to the inside of the frameThe high-quality mosquito net can be cut to size as neededThe white insect network made of fiberglass fabric offers easy vision protection & high UV resistanceHygienic and reusable, since they can be washed at 30 °C in the machinetesa insect stop COMFORT mosquito protection for doors, consisting of 2 parts, self-adhesive hook and loop tape, pressure and cutting aid
Technical specifications
- Product type
Door insect netting
- Suitable for
Inside/outside
- Use
Horsefly
Fly
Midget
Beetle
Cockroach
Mosquito
Moth
Gnat
Cockroach
Cranefly
Show more
- Dim
(L x W x H) 0.65 m x 1200 mm x 2200 mm
- Factory colour
White
- Length
0.65 m
- Width
1200 mm
- Height
2200 mm
- Weight
0.000
- Content
1 pc(s)
- Material (details)
Polyester fabric
- Type
Tesa Insect Stop Comfort
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 34
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 530495 tesa Insect Stop Klett 55389-00020-00 Door insect netting (W x H) 1200 mm x 2200 mm White 1 pc(s)
Description
This text is machine translated.
Features
- Easy to place thanks to the Easy-on systems.
- Removable without a trace thanks to the Easy-off system.
- High UV resistance
- Can be reused several times.
- Washable up to 30°C
Scope of delivery
- 1x tesa insect stop COMFORT mosquito protection for doors consisting of 2 parts
- Self adhesive Klettband
- Pressure & cutting aid
Frequently Bought Together
(*All information is plus legal VAT)€ 40.97*
What kind of Insect Repellents are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































