
Highlights & Details
tesa® insect stop standard fly screen - anthracite (L x W) 1.1 m x 1.3 m.
- Intake of fresh air & keep away annoying insects - reliable & simpleThe insect protection fabric can be cut to the desired sizeSelf-adhesive tesa Velcro-adhesive tape for easy mounting without drillingAs the net is transparent, the view remains clearThe window can still be opened and closed without any restrictions, despite mosquito netsHigh UV resistance, hygienic and reusable, as the insect net is washable at the machine up to 30 °C.The Velcro strip can be removed without leaving any residuetesa insect stop STANDARD mosquito net incl. self-adhesive Velcro strip for easy installation
Technical specifications
- Product type
Fly screen
- Suitable for
Inside/outside
- Use
Horsefly
Fly
Midget
Beetle
Cockroach
Mosquito
Moth
Gnat
Cockroach
Cranefly
Show more
- Dim
(L x W x H) 1.10 m x 1300 mm x 1100 mm
- Factory colour
Anthracite
- Length
1.10 m
- Width
1300 mm
- Height
1100 mm
- Weight
0
- Content
1 pc(s)
- Material (details)
Polyester fabric
- Type
Tesa Insect Stop Standard
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 34
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1483503 tesa Insect Stop Klett 55671-00021-03 Fly screen (W x H) 1300 mm x 1100 mm Anthracite 1 pc(s)
Description
This text is machine translated.
Features
- Secure attachment.
- Easy to place thanks to the self-adhesive hook-and-loop fastener.
- Can be cut to size easily and quickly.
- Easy opening and closing the window.
- High UV resistance
- Washable up to 30°C
Scope of delivery
- 1x tesa insect stop STANDARD mosquito net
- Incl. Self-adhesive Velcro strip
Frequently Bought Together
(*All information is plus legal VAT)€ 30.97*
What kind of Insect Repellents are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































