
Number
Total (1 m2 = € 4.89)
€ 20.99
incl. VAT
14-day return policy included
Highlights & Details
tesa® Insect Stop Standard fly screen - white, (L x W) 1.3 m x 1.1 m, 3 pcs
- Let in fresh air & keep away annoying insects - reliable & uncomplicatedThe insect repellent fabric can be cut to the desired sizeSelf-adhesive tesa Velcro-adhesive tape for simple mounting without drillingThe white insect net made of fiberglass fabric offers easy visual protectionThe window can still be opened and closed without restrictions despite mosquito netsHigh UV resistance, hygienic & reusable, as the insect net can be washed in the machine up to 30 °C.The Velcro strip can be removed without leaving any residueFly screen in advantageous Multipack: 3 x tesa Insect Stop STANDARD mosquito net including self-adhesive Velcro strips for easy mounting
Technical specifications
- Product type
Fly screen
- Suitable for
Inside/outside
- Use
Horsefly
Fly
Midget
Beetle
Cockroach
Mosquito
Moth
Gnat
Cockroach
Cranefly
Show more
- Dim
(W x H) 1100 mm x 1300 mm
- Factory colour
White
- Width
1100 mm
- Height
1300 mm
- Content
3 pc(s)
- Material (details)
Polyester fabric
- Type
Tesa Insect Stop Standard
- Eco badge reference
Blauer Engel DE-UZ 34
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2467880 tesa Insect Stop Klett 55671-00500-00 Fly screen (W x H) 1100 mm x 1300 mm White 3 pc(s)
Description
tesa Insect Stop STANDARD window netThe tesa Insect Stop STANDARD fly screen reliably keeps flies, mosquitoes, spiders, wasps and other insects away. You can ventilate while the pests have to stay outside. The fine-meshed window net is attached to the frame with a self-adhesive Velcro fastener completely without drilling or tools. The superior tesa adhesive technology provides for a secure hold. Recommended: Indispensable for anyone with hypersensitivity or allergies to insect bites & bites.
This text is machine translated.
This text is machine translated.
Features
- Secure attachment.
- Easy to place thanks to the self-adhesive hook-and-loop fastener.
- Can be cut to size easily and quickly.
- Easy opening and closing the window.
- High UV resistance
- Washable up to 30°C
Scope of delivery
- 3x tesa Insect Stop STANDARD mosquito net
- Incl. Self-adhesive Velcro strips
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 44.97*
What kind of Insect Repellents are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































