• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa Insect stop Light shaft cover 1 pc(s)

Eco
1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Light shaft cover aluminum

  • Robust and resistant
  • Easy to set up
  • Also protects against dirt in the light shaft
  • Blue Angel Logo, environmental label with a stylised figure and laurel wreath. Text: 'Blue Angel, The Environmental Label'. Website: www.blauer-engel.de/uz34.

Technical specifications

Product type

Light shaft cover

Suitable for

Inside/outside

Use

Woodlouse

Squirrel

Fly

Beetle

Cockroach

Marten

Mouse

Rat

Cockroach

Snail

Spider

Wasp

Arvicolinae

Show more
Weight

0.223

Material

Aluminium

Length

135 cm

Width

60 cm

Dim

(L x W) 135 cm x 60 cm

UKCA

yes

Eco badge reference

Blauer Engel DE-UZ 34

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1385011 tesa Insect stop Light shaft cover 1 pc(s)

Description

The practical tesa ® Insect Stop cellar shaft cover through the fine-meshed grid offers an effective protection against small animals and insects such as mice, beetles, flies, wasps, spiders and other pests. With the high-quality grid, it is finally safely possible, the cellar to open the window to let air in.
In addition, prevents them with the foot fixed cellar shaft cover the emergence of dirt in the light shaft such as leaves, rubbish or even dead small animals such as mice, frogs. The cellar shaft cover can be mounted easily and at any time without problem.

This text is machine translated.

Scope of delivery

  • Light shaft cover
  • Fixing Clips
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)