
Number
Total (1 m2 = € 10.05)
€ 16.99
incl. VAT
14-day return policy included
Highlights & Details
tesa® insect stop comfort fly screen - anthracite (L x W) 1.3 m x 1.3 m.
- Ventilate rooms & simultaneously protect against annoying insectsInsect screen for attachment without drilling thanks to the Easy-on / Easy-off systemWith integrated pressure and cutting aidVelcro strips can be removed without leaving any residueSelf-adhesive Velcro-tape holds the window net securely to the inner side of the window frameCan be cut to size, e.g. as a mosquito net for caravan or cellar windowThe anthracite-gray insect net made of fiberglass fabric is transparent & UV-resistantHygienic and reusable, since they can be washed at 30 °C in the machinetesa insect stop COMFORT mosquito protection for window, self-adhesive hook and loop fastener, and easy cutting aid
Technical specifications
- Product type
Fly screen
- Suitable for
Inside/outside
- Use
Horsefly
Fly
Midget
Beetle
Cockroach
Mosquito
Moth
Gnat
Cockroach
Cranefly
Show more
- Dim
(W x H) 1300 mm x 1300 mm
- Factory colour
Anthracite
- Width
1300 mm
- Height
1300 mm
- Weight
0.120
- Content
1 pc(s)
- Material (details)
Polyester fabric
- Type
tesa® Insect Stop COMFORT
- UKCA
not relevant
- Eco badge reference
Blauer Engel DE-UZ 34
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 530491 tesa Insect Stop PREMIUM 55396-00021-00 Fly screen (W x H) 1300 mm x 1300 mm Anthracite 1 pc(s)
Description
tesa insect stop COMFORT fly screen for windowsInsects must remain outside with the tesa insect stop COMFORT fly protection. The Easy-on/Easy-off system with pressure and cutting help for easy mounting and residue-free removal. The window guard is attached with Velcro fastener without any additional tools or drilling at the inner side of the frame and continues to open and close as usual Recommendation: Indispensable for anyone with hypersensitivity or allergies to insect bites & stings.
This text is machine translated.
This text is machine translated.
Features
- Easy to place thanks to the Easy-on systems.
- Removable without a trace thanks to the Easy-off system.
- High UV resistance
- Can be reused several times.
- Washable up to 30°C
Scope of delivery
- 1x tesa insect stop COMFORT repellent for windows
- Self adhesive Klettband
- Pressure & cutting aid
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 40.97*
What kind of Insect Repellents are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































