
Number
Total (1 m2 = € 11.99)
€ 11.99
incl. VAT
14-day return policy included
Highlights & Details
tesa® Comfort fly screen for windows
- Can be reused several times.
- Easy to place thanks to the Easy-on systems.
- Removable without a trace thanks to the Easy-off system.
Technical specifications
- Product type
Fly screen
- Suitable for
Inside/outside
- Use
Horsefly
Fly
Midget
Beetle
Cockroach
Mosquito
Moth
Gnat
Cockroach
Cranefly
Show more
- Dim
(W x H) 1000 mm x 1000 mm
- Factory colour
Anthracite
- Width
1000 mm
- Height
1000 mm
- Weight
0.086
- Content
1 pc(s)
- Material (details)
Polyester fabric
- Type
tesa® Insect Stop COMFORT
- UKCA
not relevant
- Eco badge reference
Blauer Engel DE-UZ 34
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1483516 tesa Insect Stop PREMIUM 55667-00021-00 Fly screen (W x H) 1000 mm x 1000 mm Anthracite 1 pc(s)
Description
tesa® Insect Stop COMFORT offers reliable protection against insects at open windows. Easy to place thanks to the Easy-on system. Removable without a trace thanks to the Easy-off system. Can be reused several times. Can be washed at 30°C. UV resistant.
Features
- Easy to place thanks to the Easy-on systems.
- Removable without a trace thanks to the Easy-off system.
- High UV resistance
- Can be reused several times.
- Washable up to 30°C
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 35.97*
What kind of Insect Repellents are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































