
Number
Total (1 m2 = € 13.33)
€ 25.99
incl. VAT
14-day return policy included
Highlights & Details
tesa® Insect Stop Comfort fly screen for roof windows - anthracite, (L x B) 1.5 m x 1.3 m.
- Versatile mosquito screenProtects reliably against insects while ventilating & while working on the PC & while watching television from blinding sunsmart designed mosquito net with aluminum-coated glare shieldHelps reduce room temperaturePrevents fading of furniture & carpetsCut-to-size insect screen with self-adhesive hook-and-loop tape for attachment without drillingThe Velcro strips can be removed without residueFly net with Easy-on / Easy-off systemWith integrated pressure and cutting help for easy mountingUV-resistant, washable & reusabletesa Insect Stop Sun PROTECT Mosquito protection for windows, self-adhesive Velcro, pressure and cutting help
Technical specifications
- Product type
Fly screen
- Suitable for
Inside/outside
- Use
Horsefly
Fly
Midget
Beetle
Cockroach
Mosquito
Moth
Gnat
Cockroach
Cranefly
Show more
- Dim
(W x H) 1300 mm x 1500 mm
- Factory colour
Anthracite
- Width
1300 mm
- Height
1500 mm
- Weight
0
- Content
1 pc(s)
- Material (details)
Polyester fabric
- Type
tesa® Insect Stop COMFORT
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2142319 tesa Insect Stop PREMIUM 55806-00021-00 Fly screen (W x H) 1300 mm x 1500 mm Anthracite 1 pc(s)
Description
tesa Insect Stop Sun PROTECT mosquito net for windowsWith this fly protection, windows are made insect-proof and the room is simultaneously protected from sunlight. The window protection is equipped with a coating made of aluminum and offers reliable glare protection. At the same time, the room temperature is reduced. The attachment is made with self-adhesive Velcro strips. The opening and closing of the window is also very easy with fly screen.Recommendation: For all with hypersensitivity or allergies to insect bites & bites.
This text is machine translated.
This text is machine translated.
Features
- Easy to place thanks to the Easy-on systems.
- Removable without a trace thanks to the Easy-off system.
- High UV resistance
- Can be reused several times.
- Washable up to 30°C
Scope of delivery
- 1x tesa Insect Stop Sun PROTECT Mosquito protection for windows
- Self adhesive Klettband
- Pressure & cutting help
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 49.97*
What kind of Insect Repellents are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































