
Highlights & Details
tesa® Insect Stop Standard fly screen - white, (L x W) 2.5 m x 1.2 m
- Especially for doorsVentilate rooms & protect them from annoying insects, e.g. on patio doors & balcony doorsSelf-adhesive hook-and-loop adhesive tape holds the window net securely to the inside of the frameThe high-quality mosquito net can be cut to suit your needsThe white insect net made of fiberglass fabric offers light visual protection & high UV resistanceHygienic & re-usable, as machine washable up to 30 °C.2teiliges insect screen for attachment without drilling thanks to Easy-on / Easy-off systemWith integrated pressure and cutting helpThe Velcro strips can be removed without residuetesa Insect Stop COMFORT mosquito protection for doors, consisting of 2 parts, self-adhesive Velcro, pressure and cutting help
Technical specifications
- Product type
Door insect netting
- Suitable for
Inside/outside
- Use
Horsefly
Fly
Midget
Beetle
Cockroach
Mosquito
Moth
Gnat
Cockroach
Cranefly
Show more
- Dim
(L x W x H) 0.65 m x 1200 mm x 2500 mm
- Factory colour
White
- Length
0.65 m
- Width
1200 mm
- Height
2500 mm
- Weight
1230 g
- Content
1 pc(s)
- Material (details)
Polyester fabric
- Type
Tesa Insect Stop Comfort
- UKCA
not relevant
- Eco badge reference
Blauer Engel DE-UZ 34
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2142311 tesa Insect Stop Premium 55910-00020-00 Door insect netting (W x H) 1200 mm x 2500 mm White 1 pc(s)
Description
This text is machine translated.
Features
- Easy-on/Easy-off system: Easy to install, removable without residue
- Including pressure and cutting aid - no additional tool is required
- Firm hold through self-adhesive Velcro tape
- High UV resistance, reusable, washable at 30°C.
Scope of delivery
- 1x tesa Insect Stop COMFORT mosquito protection for doors consisting of 2 parts
- Self adhesive Klettband
- Pressure & cutting help
Frequently Bought Together
(*All information is plus legal VAT)€ 40.97*
What kind of Insect Repellents are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































