
Number
Total (1 m2 = € 5.99)
€ 5.99
incl. VAT
14-day return policy included
Highlights & Details
tesa® Fly-screen standard for windows
- Intake of fresh air & keep away annoying insects - reliable & simpleThe insect protection fabric can be cut to the desired sizeSelf-adhesive tesa Velcro-adhesive tape for easy mounting without drillingThe white insect network made of fiberglass fabric offers easy visual protectionThe window can still be opened and closed without any restrictions, despite mosquito netsHigh UV resistance, hygienic and reusable, as the insect net is washable at the machine up to 30 °C.The Velcro strip can be removed without leaving any residuetesa insect stop STANDARD mosquito net incl. self-adhesive Velcro strip for easy installation
Technical specifications
- Product type
Fly screen
- Suitable for
Inside/outside
- Use
Horsefly
Fly
Midget
Beetle
Cockroach
Mosquito
Moth
Gnat
Cockroach
Cranefly
Show more
- Dim
(L x W x H) 1.00 m x 1000 mm x 1000 mm
- Factory colour
White
- Length
1.00 m
- Width
1000 mm
- Height
1000 mm
- Weight
0.060
- Content
1 pc(s)
- Material (details)
Polyester fabric
- Type
Tesa Insect Stop Standard
- UKCA
not relevant
- Eco badge reference
Blauer Engel DE-UZ 34
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 530499 tesa Klett 55670-00020-03 Fly screen (W x H) 1000 mm x 1000 mm White 1 pc(s)
Description
tesa insect stop STANDARD window netThe tesa insect stop STANDARD fly screen reliably keeps away flies, mosquitoes, spiders, wasps and other insects. You can air while the pests have to stay outside. The fine-mesh window net is attached with a self-adhesive Velcro fastener without drilling or tool to the bezel. The superior tesa adhesive technology provides a secure hold. Recommendation: Indispensable for anyone with hypersensitivity or allergies to insect bites & stings.
This text is machine translated.
This text is machine translated.
Features
- Secure attachment.
- Easy to place thanks to the self-adhesive hook-and-loop fastener.
- Can be cut to size easily and quickly.
- Easy opening and closing the window.
- High UV resistance
- Washable up to 30°C
Scope of delivery
- 1x tesa insect stop STANDARD mosquito net
- Incl. Self-adhesive Velcro strip
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 29.97*
What kind of Insect Repellents are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































