• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa PERFECT 56343-00035-03 Cloth tape tesa® extra Power White (L x W) 2.75 m x 38 mm 1 pc(s)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

108 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.36)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® EXTRA POWER Textile band

  • Weather-proof for inner and outer applications

Technical specifications

Product type

Cloth tape

Adhesive tape features

Non-aging

Writable

Grease resistant

Damp-proof

High tensile strength

Solvent-free

Oil-resistant

Ozone-resistant

No-residue

Temperature-resistant

UV-resistant

Manual pull and tear

Waterproof

Show more
Length

2.75 m

Width

38 mm

Thickness

0.31 mm

Breakout force

100 N/10 mm

Factory colour

White

Adhesive type

Natural rubber

Carrier material

Acrylic coated fabric

Series

tesa® extra Power

Type

PERFECT

Content

1 pc(s)

Dim

(L x W x H) 2.75 m x 38 mm x 2.75 m

Height

2.75 m

Material (details)

Natural rubber

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 541198 tesa PERFECT 56343-00035-03 Cloth tape tesa® extra Power White (L x W) 2.75 m x 38 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 541198 tesa PERFECT 56343-00035-03 Cloth tape tesa® extra Power White (L x W) 2.75 m x 38 mm 1 pc(s)

Description

The tesa® extra Power textile tape is the all-time helper for households and beginners For simple perfect and professional solutions in easy and difficult repairs, renovations and settings.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)