• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa STANDARD 05559-00101-00 Draught excluder tesamoll® Brown (L x W) 6 m x 9 mm 1 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.17)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tesamoll® Self-adhesive foam sealing for sealing doors and windows (for gaps between 1 and 3.5 mm)

  • For columns from 1 - 3.5 mm
  • Self-adhesive - easy mounting
  • Soft and elastic
  • Easy to clean, wipe clean
  • Shelf life: 4 years
  • Green background with white coat of arms and the letter 'E'. At the top it reads 'Save Energy'.

Technical specifications

Product type

Draught excluder

Adhesive tape features

Self-adhesive

UV-resistant

Ozone-resistant

Weatherproof

Length

6 m

Width

9 mm

Thickness

3.5 mm

Max. temperature

+80 °C

Min. temperature

-30 °C

Factory colour

Brown

Adhesive type

Natural rubber

Carrier material

PE

Series

tesamoll®

Type

STANDARD

Content

1 pc(s)

Dim

(L x W x H) 6 m x 9 mm x 6 m

Height

6 m

Material (details)

Synthetic rubber

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 541910 tesa STANDARD 05559-00101-00 Draught excluder tesamoll® Brown (L x W) 6 m x 9 mm 1 pc(s)

Description

With the self-adhesive tesamoll® I-profile foam sealing you can seal gaps in windows and doors and thus save energy costs. Thanks to the superior tesa® adhesive technology, the installation of the durable sealing strip is a real child's play. All you have to do before you use is thoroughly clean the surface and then begin to apply the elastic foam seal. You do not need any tools other than a carpet knife or scissors. The seal has a minimum life of four years. The seal made of soft foam protects not only reliably against drafts, but also against noises and odors.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)