• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testboy Tesboy Pen 1000 Handheld multimeter Digital CAT III 600 V Display (counts): 5999

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Testboy pen 1000-pin multimeter

  • CAT III 600 V

Technical specifications

Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (max.)

600 V

Reading range - resistance

600 Ω - 60 MΩ

Reading range - capacity

10 nF - 60 mF

Frequency reading range

0 - 10 MHz

Temperature

-20 °C to 50 °C

Measurement type (details)

Non-invasive

Power supply (details)

1x AAA battery

Height

170 mm

Width

24 mm

Weight

40 g

Manufacturer's standards (no certificate)

Reading category

CAT III 600 V

Voltage metering

AC/DC

Type

Tesboy Pen 1000

Display

Digital

Display (counts)

5999

Dim

(W x H) 24 mm x 170 mm

Temperature reading range (max.)

+50 °C

Temperature reading range (min.)

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2858384 Testboy Tesboy Pen 1000 Handheld multimeter Digital CAT III 600 V Display (counts): 5999

User & Safety Instructions

User & Safety Instructions 2858384 Testboy Tesboy Pen 1000 Handheld multimeter Digital CAT III 600 V Display (counts): 5999

User & Safety Instructions 2858384 Testboy Tesboy Pen 1000 Handheld multimeter Digital CAT III 600 V Display (counts): 5999

Description

The Testboy PEN 1000 multimeter of the future! Our handy pen multimeter offers not only the classic functions such as voltage measurement, capacity measurement, resistance measurement, diode test and continuity test, but also innovative features. With the contactless voltage test (NCV) you can clearly identify electrical fields, while the field measurement and temperature measurement offers even more versatility.

This text is machine translated.

Features

  • Display LCD
  • Continuity test yes, up to 50 Ω acoustic signal
  • Diode test: Yes
  • NCV: Yes
  • Rotary field detection: Yes
  • Data hold: Yes
  • Measuring point illumination: Yes
  • Auto power-off: Yes

Scope of delivery

  • Includes bag
  • CAT III test lead set

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)