• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testboy TV 431 Insulation tester 250 V, 500 V, 1000 V, 2500 V 100 GΩ

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 829.00 / piece)
€ 829.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Insulation tester

Test voltage

250 V

500 V

1000 V

2500 V

Reading type

Insulation resistance

Manufacturer's standards (no certificate)

Reading range - resistance

200 Ω

Dim

(L x W x H) 19.3 x 15 x 7.5 cm

Weight

900 g

Display type

Digital (LCD)

Insulation resistance (max.)

100 GΩ

Voltage reading range (max.)

2500 V DC

Voltage reading range (min.)

250 V DC

Reading category

CAT III 1000 V

CAT IV 600 V

Width

15 cm

Height

7.5 cm

Length

19.3 cm

Documents & Downloads

Datasheet

Datasheet 2885785 Testboy TV 431 Insulation tester 250 V, 500 V, 1000 V, 2500 V 100 GΩ

User & Safety Instructions

User & Safety Instructions 2885785 Testboy TV 431 Insulation tester 250 V, 500 V, 1000 V, 2500 V 100 GΩ

Description

The digital insulation measuring device Testboy TV 431 enables simple testing of the insulation resistance of devices, electrical systems and circuits. Four selectable test voltages are available for particularly informative measurement results. The range of application is expanded considerably by the option of AC, DC, continuity and resistance measurements.

This text is machine translated.

Features

  • Insulation resistance 0.01 MOhm to 100 GOhm
  • Four selectable measuring voltages (250 V, 500 V, 1000 V and 2500 V DC)
  • Continuity test (signal tone if resistance is less than 3 Ohm)
  • Resistance measurement up to 200 ohms
  • AC voltage up to 750 V.
  • DC voltage up to 1000 V.
  • Large LCD display with bar graph display
  • Internal memory for up to 20 measured values
  • Auto Power Off function
  • Overvoltage category CAT IV 600 V, CAT III 1000 V
  • IEC/EN 61010-1 (DIN VDE 0411), EN 61557-5

Scope of delivery

  • Bag
  • Test lead set

More interesting products

(*All information is plus legal VAT)