• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0554 0636 Calibrator RH

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Humidity standard 33% RH

  • 33% RH

Technical specifications

  • Air humidity value: 33% RH
  • Suitable for climate meter testo 445

Manufacturer's standards (no certificate)

Product type

Calibrator

Unit of measurement

RH

Dim

(L x W x H) 190 x 120 x 40 mm

Weight

85 g

Width

120 mm

Height

40 mm

Length

190 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 101998 testo 0554 0636 Calibrator RH

Description

Testo-salt potty for control of humidity sensors, 33% RH.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)