• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0563 0102 Cooking oil tester +40 - +200 °C Sensor type PTC Complies with HACCP standards, IP65

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 545.00 / piece)
€ 545.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • testo 270 BT fryer oil tester
  • Protection class IP65
  • Case material: ABS, ABS-PC fiber 10%
  • testo 104-IR BT penetration thermometer
  • Needle probe
  • Sensor type NTC
  • Measuring range -50 °C to +250 °C
  • RESOLUTION 0.1 °C/°F/°R
  • Measurement interval 0.5 s.
  • Infrared measurement
  • Optics 10:1
  • Spectral range: 8 to 14 μm
  • Laser type: 2-point laser
  • Power / wavelength: 1mW / 650nm
  • Class 2 laser
  • Measurement range -30 °C to +250 °C
  • RESOLUTION 0.1 °C/°F/°R
  • Measurement interval 0.5 s.
  • General technical data
  • Power supply 2x AAA batteries
  • ABS/TPE/PC and die-cast zinc/stainless steel housing
  • Protection system: IP65
  • Dimensions 281 x 48 x 21 mm
  • Folded dimensions 178 x 48 x 21 mm
  • Weight: 207 g (with batteries)
Product type

Cooking oil tester

Max. temperature

+200 °C

Basic accuracy

2 %

Accuracy ± °C

1.5 °C

Sensor type

PTC

Manufacturer's standards (with certificate)

Sensor version

detachable

Dim

(L x W x H) 300 x 50 x 170 mm

Display (details)

2-line LCD-display

Resolution (temperature)

0.1 °C

Features

Complies with HACCP standards

IP65

Weight

255 g

Calibration range

Temperature

Width

50 mm

Height

170 mm

Length

300 mm

Power supply

AAA battery (2x)

Min. temperature

+40 °C

Type

0563 0102

Documents & Downloads

Datasheet

Datasheet 3334462 testo 0563 0102 Cooking oil tester +40 - +200 °C Sensor type PTC Complies with HACCP standards, IP65

Datasheet 3334462 testo 0563 0102 Cooking oil tester +40 - +200 °C Sensor type PTC Complies with HACCP standards, IP65

User & Safety Instructions

User & Safety Instructions 3334462 testo 0563 0102 Cooking oil tester +40 - +200 °C Sensor type PTC Complies with HACCP standards, IP65

User & Safety Instructions 3334462 testo 0563 0102 Cooking oil tester +40 - +200 °C Sensor type PTC Complies with HACCP standards, IP65

Description

With this set you are best prepared for the control of cooking oil quality and temperature limit values. The testo 270 BT fryer oil tester and the testo 104-IR BT infrared and insertion thermometer become a competent partner for food control measurements thanks to their reliable measurement technology. Thanks to the seamless APP connection to the testo Smart APP, digital documentation is time-saving, more error-resistant and as simple as never before.

This text is machine translated.

Features

  • Determine the quality of fryer oil easily and precisely with the testo 270 BT
  • Measure surface and core temperature with testo 104-IR BT
  • Seamless documentation about the testo Smart APP
  • Washable case for hygienic storage at the place of use

Scope of delivery

  • 1x testo 270 BT fryer oil tester
  • Inc. batteries
  • Reference oil for fryer oil tester
  • testo 270 training card
  • Calibration record
  • Quick guide
  • 1x testo 104-IR BT waterproof insertion infrared thermometer
  • Inc. batteries
  • testo 104-IR training card
  • Calibration record
  • 1x transportation case for food small (0516 7302)

System requirements

  • Android, iOS

What kind of Thermometers are you looking for?

More interesting products

(*All information is plus legal VAT)