
Highlights & Details
testo 0572 0561-D 174T Set Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Temperature -30 up to +70 °C
- EN 12830-compliant
- Measuring range from -30 to +70 °C
- Internal NTC sensor
Technical specifications
- Product type
Temperature data logger
- Unit of measurement
Temperature
- Temperature resolution
0,1 °C
- Temperature reading range (min.)
-30 °C
- Temperature reading range (max.)
+70 °C
- Sampling interval
1 min - 1 hour
- Memory
16 000 readings
DAkkS standards
- Power supply (details)
2 x CR2032
- Sensor
Internal
- Casing
Plastic, IP65
- Calibration service
3 appropriate calibration values in the measuring range of the respective device (-20;0; +60 °C)
- Calibration range
Temperature
- Temperature reading range
-30 up to +70 °C
- Temperature accuarcy (details)
± 0.5 °C
- Sample rate (max.)
1 h
- Sample rate (min.)
1 min
- Interfaces
USB
- Type
174T Set
- Battery life
500d
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1243231 testo 0572 0561-D 174T Set Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Temperature -30 u
User & Safety Instructions 1243231 testo 0572 0561-D 174T Set Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Temperature -30 u
Information
Information 1243231 testo 0572 0561-D 174T Set Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Temperature -30 u
Information 1243231 testo 0572 0561-D 174T Set Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Temperature -30 u
Information 1243231 testo 0572 0561-D 174T Set Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Temperature -30 u
Download
Download 1243231 testo 0572 0561-D 174T Set Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Temperature -30 u
Description
This text is machine translated.
Features
- memory for 16 000 readings
- Sampling rate can be set freely from 1 min to 24 hours
- Battery life-span with 15 min recording rate >500 days
- Dust and splash-proof (IP65).
Scope of delivery
- 2 button cells (CR2032)
- Instructions for use
- Calibration protocol
- Wall mounting bracket.
Hints
What kind of Data Loggers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







