
Highlights & Details
testo 0572 0566 174H Set Multi-channel data logger Unit of measurement Humidity, Temperature -20 up to +70 °C 0 up to 100 RH
- Measuring range -20 to +70 °C, 0-100 % RH
- Internal long-term stable sensors
Technical specifications
- Product type
Multi-channel data logger
- Unit of measurement
Humidity
Temperature
- Temperature resolution
0,1 °C
- Temperature reading range (min.)
-20 °C
- Temperature reading range (max.)
+70 °C
- Sampling interval
1 min - 1 hour
- Memory
16 000 readings
Manufacturer's standards (no certificate)
- Power supply (details)
2 x CR2032
- Sensor
Internal
- Resolution
0.1 %RH
- Casing
Plastic, IP65
- Humidity reading range (max.)
100 RH
- Humidity reading range (min.)
0 RH
- Temperature reading range
-20 up to +70 °C
- Humidity reading accuracy
± 3 % rH %
- Temperature accuarcy (details)
± 0.5 °C
- Sample rate (max.)
1 h
- Sample rate (min.)
1 min
- Interfaces
USB
IP20
- Memory (readings)
16000
- Power supply
CR 2032 button cell (2x)
- Reading accuracy temperature
0.5 °C
- Type
174H Set
- Battery life
365 days
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 101412 testo 0572 0566 174H Set Multi-channel data logger Unit of measurement Humidity, Temperature -20 up to +70 °C 0 up to 10
User & Safety Instructions 101412 testo 0572 0566 174H Set Multi-channel data logger Unit of measurement Humidity, Temperature -20 up to +70 °C 0 up to 10
Download
Download 101412 testo 0572 0566 174H Set Multi-channel data logger Unit of measurement Humidity, Temperature -20 up to +70 °C 0 up to 10
Description
This text is machine translated.
Features
- memory for 16 000 readings
- Sampling rate can be set freely from 1 min to 24 hours
- Battery life-span with 15 min recording rate >500 days
- Dust and splash-proof (IP65).
Scope of delivery
- 2 button cells (CR2032)
- Instructions for use
- Calibration protocol
- Wall mounting bracket.
Hints
What kind of Data Loggers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








