
Highlights & Details
testo 0572 6560 174H Multi-channel data logger Unit of measurement Humidity, Temperature -20 up to +70 °C 0 up to 100 RH
- Humidity sensor with long-term stability
- High data integrity, even with empty battery
- Large measurement data memory
- Display of the current temperature or humidity value
- Large measuring range
- Compact and robust
- Issue of alarms via display
- Data transfer to the PC via USB interface
- Low-cost temperature and humidity monitoring for living, work and storage rooms
- Easy readout of the data and transfer to a PC via Testo USB interface
Technical specifications
- Product type
Multi-channel data logger
- Unit of measurement
Humidity
Temperature
- Temperature resolution
0,1 °C
- Temperature reading range (min.)
-20 °C
- Temperature reading range (max.)
+70 °C
- Sampling interval
1 min - 1 hour
- Memory
16 000 readings
Manufacturer's standards (no certificate)
- Power supply (details)
2 x CR2032
- Sensor
Internal
- Resolution
0.1 %RH
- Casing
Plastic, IP65
- Humidity reading range (max.)
100 RH
- Humidity reading range (min.)
0 RH
- Temperature reading range
-20 up to +70 °C
- Humidity reading accuracy
± 3 % rH %
- Temperature accuarcy (details)
± 0.5 °C
- Sample rate (max.)
1 h
- Sample rate (min.)
1 min
- Interfaces
USB
IP20
- Memory (readings)
16000
- Power supply
CR 2032 button cell (2x)
- Reading accuracy temperature
0.5 °C
- Type
174H
- Factory colour
Multicolour
- Battery life
365 days
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 101411 testo 0572 6560 174H Multi-channel data logger Unit of measurement Humidity, Temperature -20 up to +70 °C 0 up to 100 RH
User & Safety Instructions 101411 testo 0572 6560 174H Multi-channel data logger Unit of measurement Humidity, Temperature -20 up to +70 °C 0 up to 100 RH
Conformity certificate
Conformity certificate 101411 testo 0572 6560 174H Multi-channel data logger Unit of measurement Humidity, Temperature -20 up to +70 °C 0 up to 100 RH
Download
Download 101411 testo 0572 6560 174H Multi-channel data logger Unit of measurement Humidity, Temperature -20 up to +70 °C 0 up to 100 RH
Description
Features
- memory for 16 000 readings
- Sampling rate can be set freely from 1 min to 24 hours
- Battery life-span with 15 min recording rate >500 days
- Dust and splash-proof (IP65).
Scope of delivery
- 2 button cells (CR2032)
- Instructions for use
- Calibration protocol
- Wall mounting bracket.
Hints
What kind of Data Loggers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








