Multi-channel data logger
Humidity
Temperature
0,1 °C
-20 °C
+70 °C
1 min - 1 hour
16 000 readings
DAkkS standards
2 x CR2032
Internal
0.1 %RH
Plastic, IP65
2 appropriate calibration values in the measuring range of the respective device (11.3; 75.3% RH at 25 °C)
Humidity
100 RH
0 RH
-20 up to +70 °C
± 3 % rH %
± 0.5 °C
USB
IP20
16000
174H Set
365 D
User & Safety Instructions 1243234 testo 0572 0566-D 174H Set Multi-channel data logger Calibrated to (DAkkS standards) Unit of measurement Humidity, Tempe
User & Safety Instructions 1243234 testo 0572 0566-D 174H Set Multi-channel data logger Calibrated to (DAkkS standards) Unit of measurement Humidity, Tempe
Information 1243234 testo 0572 0566-D 174H Set Multi-channel data logger Calibrated to (DAkkS standards) Unit of measurement Humidity, Tempe
Information 1243234 testo 0572 0566-D 174H Set Multi-channel data logger Calibrated to (DAkkS standards) Unit of measurement Humidity, Tempe
Download 1243234 testo 0572 0566-D 174H Set Multi-channel data logger Calibrated to (DAkkS standards) Unit of measurement Humidity, Tempe
The necessary accessories are required to use the article as described.