• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0572 0561-ISO 174T Set Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -30 u

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Testo 174T temperature data logger set ISO calibrated

  • EN 12830-compliant
  • Measuring range from -30 to +70 °C
  • Internal NTC sensor

Technical specifications

Product type

Temperature data logger

Unit of measurement

Temperature

Temperature resolution

0,1 °C

Temperature reading range (min.)

-30 °C

Temperature reading range (max.)

+70 °C

Sampling interval

1 min - 1 hour

Memory

16 000 readings

ISO standards

Power supply (details)

2 x CR2032

Sensor

Internal

Casing

Plastic, IP65

Calibration service

3 appropriate calibration values in the measuring range of the respective device (-18;0; +60 °C)

Calibration range

Temperature

Temperature reading range

-30 up to +70 °C

Temperature accuarcy (details)

± 0.5 °C

Sample rate (max.)

1 h

Sample rate (min.)

1 min

Interfaces

USB

Type

174T Set

Battery life

500d

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1240393 testo 0572 0561-ISO 174T Set Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -30 u

User & Safety Instructions 1240393 testo 0572 0561-ISO 174T Set Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -30 u

Information

Information 1240393 testo 0572 0561-ISO 174T Set Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -30 u

Information 1240393 testo 0572 0561-ISO 174T Set Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -30 u

Information 1240393 testo 0572 0561-ISO 174T Set Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -30 u

Information 1240393 testo 0572 0561-ISO 174T Set Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -30 u

Download

Download 1240393 testo 0572 0561-ISO 174T Set Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -30 u

Description

Robust and compact instrument for reading and recording temperatures. The testo 174T meets EN 12830 requirements for monitoring frozen foods.

This text is machine translated.

Features

  • memory for 16 000 readings
  • Sampling rate can be set freely from 1 min to 24 hours
  • Battery life-span with 15 min recording rate >500 days
  • Dust and splash-proof (IP65).

Scope of delivery

  • 2 button cells (CR2032)
  • Instructions for use
  • Calibration protocol
  • Wall mounting bracket.

Hints

Software not included. Software can be downloaded free of charge.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.