• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0572 0566-ISO 174H Set Multi-channel data logger Calibrated to (ISO standards) Unit of measurement Humidity, Tempe

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Temperature / humidity data logger testo 174H set ISO calibrated

  • Measuring range -20 to +70 °C, 0-100 % RH
  • Internal long-term stable sensors

Technical specifications

Product type

Multi-channel data logger

Unit of measurement

Humidity

Temperature

Temperature resolution

0,1 °C

Temperature reading range (min.)

-20 °C

Temperature reading range (max.)

+70 °C

Sampling interval

1 min - 1 hour

Memory

16 000 readings

ISO standards

Power supply (details)

2 x CR2032

Sensor

Internal

Resolution

0.1 %RH

Casing

Plastic, IP65

Calibration service

2 appropriate calibration values in the measuring range of the respective device (11.3; 75.3% RH at 25 °C)

Calibration range

Humidity

Humidity reading range (max.)

100 RH

Humidity reading range (min.)

0 RH

Temperature reading range

-20 up to +70 °C

Humidity reading accuracy

± 3 % rH %

Temperature accuarcy (details)

± 0.5 °C

Interfaces

USB

IP20

Memory (readings)

16000

Type

174H Set

Battery life

365 D

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1240396 testo 0572 0566-ISO 174H Set Multi-channel data logger Calibrated to (ISO standards) Unit of measurement Humidity, Tempe

User & Safety Instructions 1240396 testo 0572 0566-ISO 174H Set Multi-channel data logger Calibrated to (ISO standards) Unit of measurement Humidity, Tempe

Information

Information 1240396 testo 0572 0566-ISO 174H Set Multi-channel data logger Calibrated to (ISO standards) Unit of measurement Humidity, Tempe

Information 1240396 testo 0572 0566-ISO 174H Set Multi-channel data logger Calibrated to (ISO standards) Unit of measurement Humidity, Tempe

Download

Download 1240396 testo 0572 0566-ISO 174H Set Multi-channel data logger Calibrated to (ISO standards) Unit of measurement Humidity, Tempe

Description

Robust and compact instrument for reading and recording of temperature and relative air humidity.

This text is machine translated.

Features

  • memory for 16 000 readings
  • Sampling rate can be set freely from 1 min to 24 hours
  • Battery life-span with 15 min recording rate >500 days
  • Dust and splash-proof (IP65).

Scope of delivery

  • 2 button cells (CR2032)
  • Instructions for use
  • Calibration protocol
  • Wall mounting bracket.

Hints

Software not included. Software can be downloaded free of charge.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.