
Total (€ 77.99 / piece)
€ 77.99
incl. VAT
14-day return policy included
Highlights & Details
Additional testo 174T temperature data logger
- EN 12830-compliant
- Measuring range from -30 to +70 °C
- Internal NTC sensor
Technical specifications
- Product type
Temperature data logger
- Unit of measurement
Temperature
- Temperature resolution
0,1 °C
- Temperature reading range (min.)
-30 °C
- Temperature reading range (max.)
+70 °C
- Sampling interval
1 min - 1 hour
- Memory
16 000 readings
Manufacturer's standards (no certificate)
- Power supply (details)
2 x CR2032
- Sensor
Internal
- Casing
Plastic, IP65
- Temperature reading range
-30 up to +70 °C
- Temperature accuarcy (details)
± 0.5 °C
- Sample rate (max.)
1 h
- Sample rate (min.)
1 min
- Interfaces
USB
IP65
- Memory (readings)
16000
- Power supply
CR 2032 button cell (2x)
- Reading accuracy temperature
0.5 °C
- Type
174T
- Temperature
-30 to +70 °C
- Battery life
500 days
- Humidity reading range
-
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 101341 testo 0572 1560 174T Temperature data logger Unit of measurement Temperature -30 up to +70 °C
User & Safety Instructions 101341 testo 0572 1560 174T Temperature data logger Unit of measurement Temperature -30 up to +70 °C
Download
Download 101341 testo 0572 1560 174T Temperature data logger Unit of measurement Temperature -30 up to +70 °C
Description
Robust and compact instrument for reading and recording temperatures. The testo 174T meets EN 12830 requirements for monitoring frozen foods.
Features
- memory for 16 000 readings
- Sampling rate can be set freely from 1 min to 24 hours
- Battery life-span with 15 min recording rate >500 days
- Dust and splash-proof (IP65).
Scope of delivery
- 2 button cells (CR2032)
- Instructions for use
- Calibration record
- Wall mounting bracket.
Hints
Additional data logger. USB docking station from 174T set or 174H set required.
What kind of Data Loggers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











