• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 831 Set IR thermometer Display (thermometer) 30:1 -30 - +210 °C Contact measurement

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

141 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 270.00
-15 %
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Testo 831 infrared thermometer set

  • Display (thermometer) 30:1
  • -30 - +210 °C
  • Response time 0.5 s
  • Emission level 0.2 - 1.0

Our service for you

Technical specifications

Product type

IR thermometer

Max. temperature

+210 °C

Basic accuracy

1.5 %

Accuracy ± °C

1.5 °C

Emissivity

2 -1.0

Display

30:1

Dim

(W x H x D) 75 x 190 x 38 mm

Response time

0.5 s

Pick-up time (details)

0.5 s

Resolution (temperature)

0.1 °C

Features

Contact measurement

Emission level (max.)

1.0

Emission level (min.)

0.2

Weight

200 g

Width

75 mm

Height

190 mm

Depth

38 mm

Power supply (details)

9 V battery

Min. temperature

-30 °C

Sensor type

K

Accuracy

± 1.5°C/1.5 %

Temperature

-30 to + 210 °C

Optics

30:1

Documents & Downloads

Datasheet

Datasheet 127186 testo 831 Set IR thermometer Display (thermometer) 30:1 -30 - +210 °C Contact measurement

User & Safety Instructions

User & Safety Instructions 127186 testo 831 Set IR thermometer Display (thermometer) 30:1 -30 - +210 °C Contact measurement

Information

Information 127186 testo 831 Set IR thermometer Display (thermometer) 30:1 -30 - +210 °C Contact measurement

Description

By a 30:1 optics, the measurement diameter is at 1 m distance only 36 mm. This means that smaller objects (such as Yoghurt cartons) can conveniently be measured from a distance. Thanks to 2-point laser marking, the diameter of the measuring circle is displayed exactly, thus eliminating measuring errors. With two measurements per second, the Testo 831 is so quick that scans can be carried out on pallets or in chiller cabinets in a short period of time. The user can an alarm threshold which will be continuously monitored during measuring and the device will acoustically and optically alerts are above or below. Thus, defective products are identified quickly and simply. The large, clear display is illuminated, so that the values even in poor light (for example, in storage rooms) be read correctly. With the core temperature measuring device, Testo 106 with penetration probe can also soft goods in the core on correct temperature must be checked. Typical applications are quick temperature tests during goods receipt, in chest freezers, in chiller cabinets or in production at butcher's shops, bakeries, grocery producers or supermarkets.

This text is machine translated.

Scope of delivery

  • Testo 831
  • Testo 106
  • Leather protective case
  • Batteries
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,063.99€ 1,023.98*

What kind of Infrared Thermometer, Pyrometer are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)