
Number
Total (€ 3,805.00 / piece)
€ 3,805.00
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Product type
Environmental testing set
- Reading range
-40, 0 - 150, 200 °C, hPa
- Unit of measurement
Pressure
Temperature
Manufacturer's standards (no certificate)
- Print resolution
0.001 hPa
IP40
- Weight
500 g
- Features
USB interface
Thermometer
Hot wire sensor
Datalogger function
- Accuracy
0.3 °C
- Reading range (max.)
150 °C
200 hPa
- Reading range (min.)
-40 °C
0 hPa
- Air flow reading range
0 … +50 m/s
Documents & Downloads
Datasheet
Datasheet 3477789 testo testo 400 - Strömungs-Set mit Hitzdrahtsonde Environmental testing set Pressure, Temperature -40, 0 - 150, 200 °C,
User & Safety Instructions
User & Safety Instructions 3477789 testo testo 400 - Strömungs-Set mit Hitzdrahtsonde Environmental testing set Pressure, Temperature -40, 0 - 150, 200 °C,
User & Safety Instructions 3477789 testo testo 400 - Strömungs-Set mit Hitzdrahtsonde Environmental testing set Pressure, Temperature -40, 0 - 150, 200 °C,































