Image similar
SN74AHC1G14DBVR
Logic IC - Inverter
SOT 23 5
Texas Instruments
TID
74AHC
Inverter
0.9 V
1.65 V
2.2 V
3.85 V
10.6 ns
5 V
50 pF
Schmitt trigger
1
8 mA
8 mA
1 x
1 µA
2 V
5.5 V
-40 °C
+125 °C
Surface-mount
Datasheet 1074495 Texas Instruments SN74AHC1G14DBVR Logic IC - Inverter Inverter 74AHC SOT 23 5
User & Safety Instructions 1074495 Texas Instruments SN74AHC1G14DBVR Logic IC - Inverter Inverter 74AHC SOT 23 5
The necessary accessories are required to use the article as described.